TE Connectivity Ferrite Bead, 1 x 0.5 x 0.32mm (0402 (1005M)), 600Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
863-7111
Mfr. Part No.:
1879855-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0402 (1005M)

Impedance at 100 MHz

600Ω

Current Rating

200mA

Type

Ferrite Bead

Dimensions

1 x 0.5 x 0.32mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

0.65Ω

Height

0.32mm

Series

BMB-A

Application

General Purpose, High frequency

Material

Ferrite

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy