TE Connectivity Ferrite Bead (Chip Bead), 2 x 1.2 x 0.9mm (0805 (2012M)), 120Ω impedance at 100 MHz
- RS Stock No.:
- 812-0795
- Mfr. Part No.:
- BMB2A0120BN3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 812-0795
- Mfr. Part No.:
- BMB2A0120BN3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 300mA | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.2 x 0.9mm | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Maximum DC Resistance | 0.4Ω | |
| Height | 0.9mm | |
| Series | BMB-A | |
| Application | High Frequency | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 300mA | ||
Type Chip Bead | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Length 2mm | ||
Depth 1.2mm | ||
Maximum DC Resistance 0.4Ω | ||
Height 0.9mm | ||
Series BMB-A | ||
Application High Frequency | ||
- COO (Country of Origin):
- TW
