Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 990 Ω impedance at 100 MHz
- RS Stock No.:
- 255-5143
- Mfr. Part No.:
- 2961666671
- Brand:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.35
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.67 | £3.35 |
| 50 - 120 | £0.656 | £3.28 |
| 125 - 245 | £0.616 | £3.08 |
| 250 - 495 | £0.548 | £2.74 |
| 500 + | £0.44 | £2.20 |
*price indicative
- RS Stock No.:
- 255-5143
- Mfr. Part No.:
- 2961666671
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Bead | |
| Package Type | Axial | |
| Impedance at 50 MHz | 740Ω | |
| Impedance at 100 MHz | 990Ω | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EIA 468-BIEC 60286-1 | |
| Length | 10mm | |
| Diameter | 6mm | |
| Automotive Standard | No | |
| Material | Nickel Zinc Ferrite | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Bead | ||
Package Type Axial | ||
Impedance at 50 MHz 740Ω | ||
Impedance at 100 MHz 990Ω | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EIA 468-BIEC 60286-1 | ||
Length 10mm | ||
Diameter 6mm | ||
Automotive Standard No | ||
Material Nickel Zinc Ferrite | ||
- COO (Country of Origin):
- CN
The Fair-Rite axial lead wire wound bead. The wire used for winding is oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating.
Operating temperature is -55 °C to 125 °C
It is MADE from material 61
Related links
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 990 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 1020 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead) 133 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial), 1130 Ω impedance at 100 MHz
