TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 300 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5758
- Mfr. Part No.:
- BMC2AY0300AG
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save £1.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£1.18
(exc. VAT)
£1.42
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 40 unit(s), ready to ship
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.118 | £1.18 | - |
| 100 - 490 | £0.103 | £1.03 | £1.50 |
| 500 - 990 | £0.074 | £0.74 | £22.00 |
| 1000 - 1990 | £0.06 | £0.60 | £58.00 |
| 2000 + | £0.046 | £0.46 | £144.00 |
*price indicative
- RS Stock No.:
- 245-5758
- Mfr. Part No.:
- BMC2AY0300AG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 300Ω | |
| Current Rating | 3A | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Maximum DC Resistance | 0.05Ω | |
| Depth | 1.25mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Material | Ferrite Bead | |
| Series | BMC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 300Ω | ||
Current Rating 3A | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Maximum DC Resistance 0.05Ω | ||
Depth 1.25mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Material Ferrite Bead | ||
Series BMC | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 60Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 300 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 470 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 31 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 1500 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 52 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 17 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 900 μm (Surface) (0805), 60 Ω impedance at 100 MHz
