TE Connectivity Ferrite Bead 0.8 mm (Surface) (0603), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 245-5719
- Mfr. Part No.:
- BMC1JY0600AN
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-5719
- Mfr. Part No.:
- BMC1JY0600AN
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
- COO (Country of Origin):
- TW
The TE Connectivity BMC series ferrite bead having 600Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.
Effective EMI protection
Low DC resistance
High soldering heat resistance
Related links
- TE Connectivity Ferrite Bead 800 μm (Surface) (0603), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 19 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 70 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 52 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 60 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1210), 60 Ω impedance at 100 MHz
- TE Connectivity Ferrite Bead 1.1 mm (Surface) (1204), 100 Ω impedance at 100 MHz
