TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 68 Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
245-5618
Mfr. Part No.:
BMC1EY0068AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

68Ω

Packaging

Tape & Reel

Current Rating

500mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Maximum DC Resistance

0.15Ω

Standards/Approvals

RoHS

Depth

0.5mm

Height

0.5mm

Material

Ferrite Bead

Series

BMC

Automotive Standard

No

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 68Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy