Murata Ferrite Bead 300 μm (Surface) (0201) (Chip Ferrite Bead), 0.757 Ω impedance at 25 MHz, 2.81 Ω impedance at 100
- RS Stock No.:
- 223-4829
- Mfr. Part No.:
- BLF03VK600SNLD
- Brand:
- Murata
Subtotal (1 reel of 15000 units)*
£570.00
(exc. VAT)
£690.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.038 | £570.00 |
*price indicative
- RS Stock No.:
- 223-4829
- Mfr. Part No.:
- BLF03VK600SNLD
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0201 | |
| Impedance at 25 MHz | 0.757Ω | |
| Impedance at 50 MHz | 1.49Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 2.81Ω | |
| Impedance at 300 MHz | 6.09Ω | |
| Impedance at 1 GHz | 12.9Ω | |
| Current Rating | 780mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 600μm | |
| Height | 300μm | |
| Maximum DC Resistance | 65mΩ | |
| Depth | 300μm | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| Series | BLF03 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0201 | ||
Impedance at 25 MHz 0.757Ω | ||
Impedance at 50 MHz 1.49Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 2.81Ω | ||
Impedance at 300 MHz 6.09Ω | ||
Impedance at 1 GHz 12.9Ω | ||
Current Rating 780mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 600μm | ||
Height 300μm | ||
Maximum DC Resistance 65mΩ | ||
Depth 300μm | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
Series BLF03 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata BLF03VK series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It is designed to have high impedance at 5GHz and can be used for immunity measures up to 5GHz.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 2.81 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1200 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 9.44 Ω impedance at 100
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 400 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.3 mm (Surface) (0201) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
