TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 164-5875
- Mfr. Part No.:
- 5-1624117-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5875
- Mfr. Part No.:
- 5-1624117-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 200mA | |
| Type | Ferrite Bead | |
| Dimensions | 2 x 1.2 x 0.9mm | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Maximum DC Resistance | 0.6Ω | |
| Height | 0.9mm | |
| Series | BMB-B | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 200mA | ||
Type Ferrite Bead | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Length 2mm | ||
Depth 1.2mm | ||
Maximum DC Resistance 0.6Ω | ||
Height 0.9mm | ||
Series BMB-B | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
