TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 150Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
164-5808
Mfr. Part No.:
3-1624117-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805 (2012M)

Impedance at 100 MHz

150Ω

Type

Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Material

Ferrite

COO (Country of Origin):
TW