TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1200Ω impedance at 100 MHz
- RS Stock No.:
- 164-5800
- Mfr. Part No.:
- 3-1624116-8
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5800
- Mfr. Part No.:
- 3-1624116-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 1200Ω | |
| Current Rating | 100mA | |
| Type | Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 1Ω | |
| Height | 0.8mm | |
| Material | Ferrite | |
| Series | BMB-A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 1200Ω | ||
Current Rating 100mA | ||
Type Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 1Ω | ||
Height 0.8mm | ||
Material Ferrite | ||
Series BMB-A | ||
- COO (Country of Origin):
- TW
