TE Connectivity Ferrite Bead, 1 x 0.5 x 0.32mm (0402 (1005M)), 10Ω impedance at 100 MHz
- RS Stock No.:
- 164-5635
- Mfr. Part No.:
- 1-1879855-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-5635
- Mfr. Part No.:
- 1-1879855-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 10Ω | |
| Current Rating | 1A | |
| Type | Ferrite Bead | |
| Dimensions | 1 x 0.5 x 0.32mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 0.05Ω | |
| Height | 0.32mm | |
| Application | High Current, Noise Filtering | |
| Series | BMB-B | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 10Ω | ||
Current Rating 1A | ||
Type Ferrite Bead | ||
Dimensions 1 x 0.5 x 0.32mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 0.05Ω | ||
Height 0.32mm | ||
Application High Current, Noise Filtering | ||
Series BMB-B | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
