TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 300Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
164-5313
Mfr. Part No.:
BMB2A0300LN2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805 (2012M)

Impedance at 100 MHz

300Ω

Current Rating

600mA

Type

Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Maximum DC Resistance

0.15Ω

Height

0.9mm

Application

Signal Line, Telecom

Material

Ferrite

Series

BMB-L

COO (Country of Origin):
TW