TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 60Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
161-6309
Mfr. Part No.:
BMB2A0060LN2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805 (2012M)

Impedance at 100 MHz

60Ω

Current Rating

850mA

Type

Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Maximum DC Resistance

0.05Ω

Application

Signal Line, Telecom

Series

BMB-L

Material

Ferrite

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy