TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M)), 220Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
161-5743
Mfr. Part No.:
BMB2A0220AN4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805 (2012M)

Impedance at 100 MHz

220Ω

Current Rating

250mA

Type

Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Maximum DC Resistance

0.5Ω

Height

0.9mm

Application

EMI Filtering, General Electronics

Material

Ferrite

Series

BMB-A

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy