Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Wide Band), 10 Ω impedance at 100 MHz, 16 Ω impedance at 1 GHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9747
Mfr. Part No.:
742792701
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0402

Packaging

Tape & Reel

Impedance at 100 MHz

10Ω

Impedance at 1 GHz

16Ω

Current Rating

500mA

Mount Type

Surface

Sub Type

Wide Band

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.05Ω

Standards/Approvals

IPC, JEDEC J-STD-020D

Depth

500μm

Length

1mm

Height

500μm

Application

EMI Suppression

Automotive Standard

AEC-Q200

Material

Ferrite

Series

WE-CBF

COO (Country of Origin):
TW
The Wurth Elektronik WE-CBF is a SMT mount, EMI suppression ferrite bead with 16Ω maximum impedance. It is ideal for data line filter and uncoupling of distribution voltage.

Reliable Ni-Sn electrodes

High rated current up to 10 A

AEC-Q200 qualified

Operating temperature: –55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy