Abracon Ferrite Bead 500 μm (Surface Mount) (0402) (Bead), 220 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

£5.00

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500£0.01£5.00
5000 - 24500£0.009£4.50
25000 - 49500£0.008£4.00
50000 +£0.007£3.50

*price indicative

Packaging Options:
RS Stock No.:
899-135
Mfr. Part No.:
ACML-0402HC-221-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

220Ω

Packaging

Tape and Reel

Current Rating

900mA

Mount Type

Surface Mount

Sub Type

Bead

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

500μm

Length

1mm

Height

500μm

Maximum DC Resistance

0.16Ω

Automotive Standard

No

Material

Ferrite

Series

ACML-0402HC

Application

DVD, LCD TV, Noise Suppression

COO (Country of Origin):
CN
The Abracon multilayer ferrite chip bead is designed for high current noise suppression in electronic circuits, ensuring optimal performance by mitigating electromagnetic interference.

Multilayer monolithic structure enhances reliability

High impedance across a wide frequency range

Effective noise reduction in ultra-high-speed circuits

Unique Terminal electrode design supports high rated current

Complies with RoHS and withstands extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy