Wurth Elektronik Ferrite Bead 0.8 mm (Tape & Reel), 1800 Ω impedance at 100 MHz
- RS Stock No.:
- 332-535
- Mfr. Part No.:
- 782631182
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 50 units)*
£3.40
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50 - 450 | £0.068 | £3.40 |
| 500 - 950 | £0.065 | £3.25 |
| 1000 - 2450 | £0.06 | £3.00 |
| 2500 - 4950 | £0.055 | £2.75 |
| 5000 + | £0.053 | £2.65 |
*price indicative
- RS Stock No.:
- 332-535
- Mfr. Part No.:
- 782631182
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | Tape & Reel | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1800Ω | |
| Current Rating | 100mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.75Ω | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type Tape & Reel | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1800Ω | ||
Current Rating 100mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum DC Resistance 0.75Ω | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 0.8 mm (Tape & Reel), 1800 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0603), 510 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (0402) (Ferrite Bead), 22 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz

