Wurth Elektronik Ferrite Bead 900 μm (0805), 68 Ω impedance at 100 MHz

Subtotal (1 tape of 10 units)*

£1.13

(exc. VAT)

£1.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +£0.113£1.13

*price indicative

RS Stock No.:
332-207
Mfr. Part No.:
782853680
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

68Ω

Impedance at 500 MHz

110Ω

Current Rating

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

900μm

Depth

1.2mm

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863)

Maximum DC Resistance

0.025Ω

Length

2mm

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy