Rubbermaid Commercial Products Plastic
- RS Stock No.:
- 456-701
- Mfr. Part No.:
- FG252300BLA
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
£79.77
(exc. VAT)
£95.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.77 |
*price indicative
- RS Stock No.:
- 456-701
- Mfr. Part No.:
- FG252300BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Foot Stand | |
| Compatible Strut Profile | 16 mm | |
| Structural Element Type | Round Tube | |
| Material | Plastic | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Foot Stand | ||
Compatible Strut Profile 16 mm | ||
Structural Element Type Round Tube | ||
Material Plastic | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Heavy-duty stepstool is a two step stool that glides easily on retractable rubber casters. It has soft and slip resistant pads on both steps. It is constructed from heavy-duty plastic hence will not damage walls or furniture.
Supports loads up to 350 lbs
Wheels retract when stepped on
REACH compliant
