Starrett 173 MA Steel Feeler Gauge, 13 Blades, UKAS
- RS Stock No.:
- 194-7823
- Mfr. Part No.:
- 173 MA
- Brand:
- Starrett
Subtotal (1 unit)*
£121.97
(exc. VAT)
£146.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.97 |
*price indicative
- RS Stock No.:
- 194-7823
- Mfr. Part No.:
- 173 MA
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Feeler Gauge | |
| Unit of Measure | Metric | |
| Number of Blades | 13 | |
| Blade Material | Steel | |
| Blade Length | 77mm | |
| Blade Width | 12.7mm | |
| Blade Thickness | 500μm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Feeler Gauge | ||
Unit of Measure Metric | ||
Number of Blades 13 | ||
Blade Material Steel | ||
Blade Length 77mm | ||
Blade Width 12.7mm | ||
Blade Thickness 500μm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Starrett Metric Thickness Gauge is used in automotive, aviation, diesel and farm equipment manufacture and service and also in jig, fixture, gage and experimental work. These gages are Especially useful in adjusting tappets, spark plugs, distributor points, checking bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Made in a wide range of types and sizes, each having from 6 up to 26 leaves ranging in thickness from .0015-.200" and 0.03-5mm thick straight or tapered. 13 Straight Leaves, 12.7x77mm, mm reading, 0.03-0.50mm Range.
Related links
- Starrett 173 MAT Stainless Steel Feeler Gauge UKAS
- RS PRO Steel Feeler Gauge UKAS
- CK T3527M 413 Steel Feeler Gauge UKAS
- Moore & Wright 387M-13-A Hardened Steel Feeler Gauge UKAS
- RS PRO Brass Feeler Gauge UKAS
- Starrett 173MA Steel Feeler Gauge, 13 Blades
- Starrett 173MAT Stainless Steel Feeler Gauge, 13 Blades
- RS PRO Steel Feeler Gauge, 13 Blades
