CK T3527M 413 Steel Feeler Gauge, 13 Blades, UKAS

Subtotal (1 unit)*

£60.26

(exc. VAT)

£72.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 132 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.26

*price indicative

RS Stock No.:
193-1787
Mfr. Part No.:
T3527M 413
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Metric

Number of Blades

13

Product Type

Feeler Gauge

Blade Material

Steel

Blade Length

107mm

Blade Width

14mm

Blade Thickness

1mm

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
TW
13pcs Blade Metric Feeler Gauge 100 mm

Hardened Spring Steel

In Storage body

Size indication on each blade

Blade sizes:

0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.40, 0.50, 0.60, 0.70, 0.80, 0.90 and 1.00 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy