Vogel 411005 Hardened Spring Steel Feeler Gauge, 13 Blades
- RS Stock No.:
- 642-056
- Mfr. Part No.:
- 411005
- Brand:
- Vogel
Subtotal (1 unit)*
£3.28
(exc. VAT)
£3.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.28 |
*price indicative
- RS Stock No.:
- 642-056
- Mfr. Part No.:
- 411005
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Feeler Gauge | |
| Number of Blades | 13 | |
| Unit of Measure | Metric | |
| Blade Material | Hardened Spring Steel | |
| Blade Length | 100mm | |
| Blade Thickness | 1mm | |
| Standards/Approvals | DIN 2275 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Feeler Gauge | ||
Number of Blades 13 | ||
Unit of Measure Metric | ||
Blade Material Hardened Spring Steel | ||
Blade Length 100mm | ||
Blade Thickness 1mm | ||
Standards/Approvals DIN 2275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Feeler gauge sets with T2 tolerance are precision tools designed for measuring narrow gaps and clearances in automotive and engine applications. These gauges feature conical shaped blades made from hardened spring steel, each 100 mm in length, ensuring durability and accurate measurements.
Nickel plated case with lock nut and sizes in mm and inch on each blade
Thickness tolerance in relation to the metric sizes
Related links
- Vogel 411009 Hardened Spring Steel Feeler Gauge, 21 Blades
- Vogel 411007 Hardened Spring Steel Feeler Gauge, 20 Blades
- Vogel 411001 Hardened Spring Steel Feeler Gauge, 8 Blades
- Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades
- Vogel 414105 Brass 13 Blades
- Moore & Wright 387M-13-A Hardened Steel Feeler Gauge UKAS
- RS PRO Steel Feeler Gauge, 13 Blades
- RS PRO Steel Feeler Gauge UKAS
