Vogel 411001 Hardened Spring Steel Feeler Gauge, 8 Blades

Subtotal (1 unit)*

£2.45

(exc. VAT)

£2.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.45

*price indicative

RS Stock No.:
642-055
Mfr. Part No.:
411001
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Number of Blades

8

Product Type

Feeler Gauge

Blade Material

Hardened Spring Steel

Blade Length

100mm

Blade Thickness

500μm

Standards/Approvals

DIN 2275

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Feeler gauge sets with T2 tolerance are precision tools designed for measuring narrow gaps and clearances in automotive and engine applications. These gauges feature conical shaped blades made from hardened spring steel, each 100 mm in length, ensuring durability and accurate measurements.

Nickel plated case with lock nut and sizes in mm and inch on each blade

Thickness tolerance in relation to the metric sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy