EPCOS B85321, Feedthrough Capacitor250 V ac, 600V dc, Screw Mount
- RS Stock No.:
- 496-2952
- Mfr. Part No.:
- B85121A2475A101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 496-2952
- Mfr. Part No.:
- B85121A2475A101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 4.7µF | |
| Voltage | 250 V ac, 600V dc | |
| Mounting Type | Screw Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | B85321 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 4.7µF | ||
Voltage 250 V ac, 600V dc | ||
Mounting Type Screw Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series B85321 | ||
