VEAB 2 kW BX2E
- RS Stock No.:
- 283-6776
- Distrelec Article No.:
- 154-00-023
- Mfr. Part No.:
- BX2E
- Brand:
- VEAB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6776
- Distrelec Article No.:
- 154-00-023
- Mfr. Part No.:
- BX2E
- Brand:
- VEAB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VEAB | |
| Maximum Output Power | 2 kW | |
| Control Type | Thermostat | |
| Distrelec Product Id | 15400023 | |
| Height | 320 mm | |
| Select all | ||
|---|---|---|
Brand VEAB | ||
Maximum Output Power 2 kW | ||
Control Type Thermostat | ||
Distrelec Product Id 15400023 | ||
Height 320 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Portable/wall-mounted electric fan heater is a versatile heating solution suitable for various applications. With ratings ranging from 2 kW to 30 kW, it is designed for temporary heating needs in building sites, warehouses, workshops, and more. The galvanized steel casing and stainless steel heater elements ensure durability and efficiency.
Sturdy bracket for wall-mounted installation
Adjustable output selector for customized heating levels
High accuracy thermostat control for precise temperature regulation
Multiple power supply options for flexibility in use
Approved for humid and wet areas with IPX4 protection rating
Tested and approved by SEMKO in compliance with relevant directives
Related links
- Dimplex 2 kW Fan Heater, Wall Mount FX20VE
- Dimplex 2 kW Down flow Fan Heater, Wall FX20EIPX4
- RS PRO 2 kW Fan Heater Type G - British 3-Pin
- Soler&Palau 2 kW Fan Heater, Type C - EU 670469 - TL 18 PTC
- Dimplex 2 kW Fan Heater Type G - British 3-Pin DXFF20TSN
- RS PRO 2 kW Fan Heater 197 m³/h Type G - British 3-Pin
- Soler&Palau 2 kW Fan Heater Type C - EU 670102 - TOWER 2000 PTC
- RS PRO 2 kW Industrial Heater 197 m³/h Type C - EU
