Dimplex 2 kW Fan Heater, Portable, Type G - British 3-Pin DXFF20TSN

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£48.83

(exc. VAT)

£58.60

(inc. VAT)

RS Stock No.:
662-1397
Mfr. Part No.:
DXFF20TSN
Brand:
Dimplex
Find similar products by selecting one or more attributes.
Select all

Brand

Dimplex

Product Type

Fan Heater

Maximum Output Power

2kW

Control Type

Thermostat

Mount Type

Portable

Plug Type

Type G - British 3-Pin

Power Settings

2

Depth

245mm

Width

253mm

Height

114mm

Series

DXFF20TS

COO (Country of Origin):
CN

Portable Flat


Flat fan heaters for spot heating

Thermostatically controlled with frost protection

Choice of 2 heat settings - half / full

Cool Air setting (fan only)

Mains neon indicator and overheat protection

230Vac mains powered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy