Dimplex DXFF30TSN 3kW Fan Heater, Portable, Type G - British 3-pin
- RS Stock No.:
- 662-1394
- Mfr. Part No.:
- DXFF30TSN
- Brand:
- Dimplex
Subtotal (1 unit)*
£48.83
(exc. VAT)
£58.60
(inc. VAT)
FREE delivery for orders over £50.00
Supply shortage
- 44 left, ready to ship
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | £48.83 |
*price indicative
- RS Stock No.:
- 662-1394
- Mfr. Part No.:
- DXFF30TSN
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Maximum Output Power | 3kW | |
| Control Type | Thermostat | |
| Mounting | Portable | |
| Plug Type | Type G - British 3-pin | |
| Power Settings | 2 | |
| Width | 253mm | |
| Dimensions | 114 x 253 x 245mm | |
| Height | 114mm | |
| Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Maximum Output Power 3kW | ||
Control Type Thermostat | ||
Mounting Portable | ||
Plug Type Type G - British 3-pin | ||
Power Settings 2 | ||
Width 253mm | ||
Dimensions 114 x 253 x 245mm | ||
Height 114mm | ||
Depth 245mm | ||
- COO (Country of Origin):
- CN
Dimplex Portable Fan Heater
The Dimplex fan heater is a high tech, portable device that offers instantaneous heat into a localised area. It has thermostatic control with frost protection which is a great way to keep warm. The heater also comes with a neon power-on indicator that indicates when it is on and enables safety for those around. It is suitable for well insulated spaces and even for occasional use. The heater operates on a mains supply voltage of 230VAC and outputs a maximum power of 3kW. It is available with a height of 114mm, a width of 253mm and depth of 245mm.
Features and Benefits
Choice of 2 heat settings half/ full
Cool air setting (fan only)
Works with any design scheme due to its white colour
Guarantee of 3 years
Suitable for floor standing
Cool air setting (fan only)
Works with any design scheme due to its white colour
Guarantee of 3 years
Suitable for floor standing
Certifications
BEAB approved
EN60335-2-30
EN55014
EN60335-2-30
EN55014
Related links
- Dimplex DXUF30TN 3kW Fan Heater Type G - British 3-pin
- Dimplex 2kW Fan Fan Heater Type G - British 3-pin
- Broughton FF3 230V 3kW Industrial Heater Type F - Schuko plug, Type G - British 3-pin
- RS PRO 3kW Industrial Heater Type G - British 3-pin
- RS PRO 2kW Fan Heater Type G - British 3-pin
- RS PRO 2.1kW Fan Heater Type G - British 3-pin
- Soler&Palau 683242 - EC 3 N 3kW Fan Heater, Wall Mount
- Soler&Palau 684370 - EP 3 N 3kW Fan Heater
