Pfannenberg 17099310007 1kW Fan Heater, Screw Mount
- RS Stock No.:
- 497-602
- Mfr. Part No.:
- 17099310007
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£195.41
(exc. VAT)
£234.49
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £195.41 |
*price indicative
- RS Stock No.:
- 497-602
- Mfr. Part No.:
- 17099310007
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Output Power | 1kW | |
| Control Type | Thermostat | |
| Mounting | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Output Power 1kW | ||
Control Type Thermostat | ||
Mounting Screw Mount | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fan Heater with integrated thermostat is ideal for use in larger electrical cabinets. It has an integrated fan that assists the natural convection, thus ensuring fast and even distribution of the heat in the electrical cabinet. The fan heaters are mainly used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet. The heaters are equipped with a fixed value thermostat which regulates the operation of the heater automatically. Therefore provides safe protection against condensate forming or energy waste.
Rated voltage 230 V AC
2 pole terminal strip
Black housing
IP20 protection
Fan design with ball bearing guarantees long service life
EAC approved
Unique shock and vibration resistance
2 pole terminal strip
Black housing
IP20 protection
Fan design with ball bearing guarantees long service life
EAC approved
Unique shock and vibration resistance
