Mentor 3788 Series Fan Filter for 100 x 24 mm Fans
- RS Stock No.:
- 285-7752
- Distrelec Article No.:
- 154-11-875
- Mfr. Part No.:
- 3788.8001
- Brand:
- Mentor
Subtotal (1 unit)*
£2.42
(exc. VAT)
£2.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,897 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £2.42 |
*price indicative
- RS Stock No.:
- 285-7752
- Distrelec Article No.:
- 154-11-875
- Mfr. Part No.:
- 3788.8001
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Product Type | Fan Filter | |
| Fan Size | 100 x 24 mm | |
| Standards/Approvals | No | |
| Series | 3788 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Product Type Fan Filter | ||
Fan Size 100 x 24 mm | ||
Standards/Approvals No | ||
Series 3788 | ||
- COO (Country of Origin):
- DE
The Fan Guard is designed to fit a fan with dimensions of 100 x 24 mm, with external measurements of 105 mm in width and 30 mm in height. It is constructed from polystyrene, known for its durability and lightweight properties. The guard serves as a protective barrier around the fan.
RoHS compliant
Related links
- Rittal SK Series ABS Frame Fan Filter for 124 x 124 mm Fans, 148.5 mm 148.5mm 24 mm
- Schneider Electric ClimaSys Series Fan Filter for 228 x 228 mm Fans 200 mm
- Schneider Electric NSY Series Fan Filter for 223 x 223 mm Fans, 660 m 212mm 8 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 125 x 125 mm Fans, 170 mm 114mm 8 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 223 x 223 mm Fans, 268 mm 212mm 8 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 291 x 291 mm Fans, 336 mm 316mm 8 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 291 x 291 mm Fans, 336 mm 280mm 8 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 223 x 223 mm Fans, 268 mm 248mm 8 mm
