Mentor 3789 Series Fan Filter for 218 x 60mm Fans, Polystyrene Frame, 218 x 60mm
- RS Stock No.:
- 288-4156
- Distrelec Article No.:
- 154-11-872
- Mfr. Part No.:
- 3789.8003
- Brand:
- Mentor
Discontinued
- RS Stock No.:
- 288-4156
- Distrelec Article No.:
- 154-11-872
- Mfr. Part No.:
- 3789.8003
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Fan Size | 218 x 60mm | |
| Dimensions | 218 x 60mm | |
| Frame Material | Polystyrene | |
| Series | 3789 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Fan Size 218 x 60mm | ||
Dimensions 218 x 60mm | ||
Frame Material Polystyrene | ||
Series 3789 | ||
- COO (Country of Origin):
- DE
The fan guard is designed to be corrosion-resistant, anti-static, and highly impact-resistant, ensuring durability and protection for the fan and its surroundings.
RoHS compliant
Guard material polystyrene
Guard material polystyrene
Related links
- Mentor 3789 Series Fan Filter for 144 x 35.5mm Fans, 148 x 40.5mm
- RS PRO Fan Filter for 60mm Fans ABS Frame, 60 x 60mm
- ebm-papst Fan Filter for 60 x 60mm Fans PC Frame, 65 x 65mm
- Sepa FM60 Series Filter Fan for 60mm Fans Aluminium Frame, 60 x 60mm
- Sepa LGF60 Series Filter Fan for 60mm Fans Plastic Frame, 64 x 64mm
- RS PRO Fan Filter for 60mm Fans Stainless Steel Filter, 60 x 60mm
- ebm-papst Fan Filter for 60mm Fans Steel Frame, 65 x 65mm
- TE Connectivity Fan Filter for 60mm Fans 50 x 64.5mm