Mentor 3789 Series Fan Filter for 144 x 35.5mm Fans, 148 x 40.5mm
- RS Stock No.:
- 285-7753
- Distrelec Article No.:
- 154-11-870
- Mfr. Part No.:
- 3789.8001
- Brand:
- Mentor
Discontinued
- RS Stock No.:
- 285-7753
- Distrelec Article No.:
- 154-11-870
- Mfr. Part No.:
- 3789.8001
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Fan Size | 144 x 35.5mm | |
| Dimensions | 148 x 40.5mm | |
| Series | 3789 | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Fan Size 144 x 35.5mm | ||
Dimensions 148 x 40.5mm | ||
Series 3789 | ||
- COO (Country of Origin):
- DE
The Fan Guard is specifically designed for a fan size of 144 x 35.5 mm, with external dimensions measuring 148 mm in width and 40.5 mm in height. It is constructed from polystyrene. The guard serves as a protective barrier around the fan.
Corrosion resistant
Anti static
High impact resistant
Anti static
High impact resistant
Related links
- Mentor 3789 Series Fan Filter for 218 x 60mm Fans 218 x 60mm
- Mentor 3788 Series Fan Filter for 100 x 24mm Fans, 105 x 30mm
- Pfannenberg 18611600032 Series Fan Filter for 216 x 216mm Fans
- Pfannenberg 18611600033 Series Fan Filter for 284 x 284mm Fans
- Pfannenberg 18611600193 Series Fan Filter for 246 x 146mm Fans
- Pfannenberg 18611600030 Series Fan Filter for 119 x 119mm Fans
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 70mm
- Pfannenberg Green Series Fan Filter for 220 x 220mm Fans