ebm-papst FF Series Fan Filter for 172mm Fans, 190 x 19.5mm

Subtotal (1 unit)*

£54.17

(exc. VAT)

£65.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.17

*price indicative

RS Stock No.:
285-8103
Distrelec Article No.:
300-97-200
Mfr. Part No.:
FF172
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Fan Size

172mm

Dimensions

190 x 19.5mm

Series

FF

COO (Country of Origin):
GB
The filter fan guard is a reliable solution for filtering dust particles sized 5-10 microns. With a filter performance of 75%, it ensures clean airflow while withstanding temperatures up to 100 °C. This product is flame-retardant and classified as G3 according to DIN EN 779 standards, making it a versatile and efficient choice for maintaining air quality in various settings.

Injection-molded polycarbonate guard cover for durability and protection
Wire mesh mounting plate with black powder coating for secure installation
Replaceable filter pad made of white, synthetically bonded fibers for easy maintenance
Quick release mechanism on the guard cover for convenient filter pad replacement
Filter fan guard suitable for axial fan sizes 60 mm, 80 mm, 92 mm, 119 mm, ø 172 mm
Filter performance of 75% for dust particles sized 5-10 microns for better air quality
Can withstand temperatures up to 100 °C and classified as G3 according to DIN EN 779 standards
Flame-retardant according to DIN 53438, class F1 for safety measures in various applications

Related links