Sepa Filter Fan for 120 mm Fans, Plastic Filter, Plastic Frame 13 mm
- RS Stock No.:
- 284-4664
- Distrelec Article No.:
- 300-66-887
- Mfr. Part No.:
- LFG120-45 MONTIERT
- Brand:
- Sepa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4664
- Distrelec Article No.:
- 300-66-887
- Mfr. Part No.:
- LFG120-45 MONTIERT
- Brand:
- Sepa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sepa | |
| Product Type | Filter Fan | |
| Fan Size | 120 mm | |
| Thickness | 13mm | |
| Frame Material | Plastic | |
| Filter Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Sepa | ||
Product Type Filter Fan | ||
Fan Size 120 mm | ||
Thickness 13mm | ||
Frame Material Plastic | ||
Filter Material Plastic | ||
- COO (Country of Origin):
- IT
The plastic fan guard set with dust filter is designed for fan sizes 120x120mm. It includes a fan guard, insect screen, coarse dust filter, and frame, ensuring optimal airflow while keeping out dust and insects. The assembly is not included, but can be requested upon delivery. Made of PA6/PA66 material in black color with UL94-V-2 flammability rating.
Includes plastic fan guard, insect screen, coarse dust filter, and frame for complete protection
Assembly not included, but available upon request for convenience
Made of high-quality PA6/PA66 material in black color with UL94-V-2 flammability rating
Related links
- Sepa LFG80 Series Filter Fan for 80 mm Fans Plastic Frame, 86 mm 86 mm 12.2 mm
- Sepa Filter Fan Plastic Frame 6.5 mm
- Fandis F120 Series Fan Filter for 120 mm Fans Plastic Frame 13 mm
- Sepa LGF60 Series Filter Fan for 60mm Fans Plastic Frame, 64 x 64mm
- Rittal SK Series Fan Filter for 320 x 599 mm Fans Plastic Frame, 320 mm 599 mm 8 mm
- Fandis F92 Series Fan Filter for 97 mm Fans Plastic Frame, 97 mm 97 mm 12 mm
- Eaton xE?ect E-FAN Series Fan Filter for 177 x 177 mm Fans Plastic Frame, 34 mm 202 mm 34 mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177 mm Fans Plastic Frame, 34 mm 202 mm 34 mm
