Fandis F120 Series Fan Filter for 120 mm Fans, Plastic Filter, Plastic Frame 13 mm
- RS Stock No.:
- 285-8088
- Distrelec Article No.:
- 154-12-022
- Mfr. Part No.:
- F120/MR
- Brand:
- Fandis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8088
- Distrelec Article No.:
- 154-12-022
- Mfr. Part No.:
- F120/MR
- Brand:
- Fandis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fandis | |
| Product Type | Fan Filter | |
| Filter Type | Mat | |
| Fan Size | 120 mm | |
| Thickness | 13mm | |
| Frame Material | Plastic | |
| Filter Material | Plastic | |
| Series | F120 | |
| Select all | ||
|---|---|---|
Brand Fandis | ||
Product Type Fan Filter | ||
Filter Type Mat | ||
Fan Size 120 mm | ||
Thickness 13mm | ||
Frame Material Plastic | ||
Filter Material Plastic | ||
Series F120 | ||
- COO (Country of Origin):
- CH
The Dirt Filter is a square shaped component measuring 126mm in both width and length, with a thickness of 13mm. It features a frame made of plastic material, ensuring durability and resistance to corrosion. The filter itself is constructed from plastic material as well, designed in a mat configuration.
RoHS compliant
Related links
- Sepa LFG120 Series Filter Fan for 120mm Fans Plastic Frame, 126 x 126mm
- ebm-papst Fan Filter for 120mm Fans Plastic Frame, 126 x 126mm
- Fandis Fan Filter for 97mm Fans Plastic Frame, 97x97x12mm
- Fandis F150 Series Fan Filter for 150mm Fans Plastic Frame, 178 x 178mm
- Fandis Fan Filter for 86mm Fans 86x86x12mm
- Rittal SK Series Fan Filter for 320 x 599mm Fans Plastic Frame, 599 x 320mm
- Sepa LFG80 Series Filter Fan for 80mm Fans Plastic Frame, 86 x 86mm
- Sepa LGF60 Series Filter Fan for 60mm Fans Plastic Frame, 64 x 64mm