Fandis F150 Series Fan Filter for 150 mm Fans, Plastic Filter, Plastic Frame, 179 mm 179mm 24.5 mm

Subtotal (1 unit)*

£13.93

(exc. VAT)

£16.72

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 111 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.93

*price indicative

RS Stock No.:
285-8089
Distrelec Article No.:
154-12-023
Mfr. Part No.:
F150/MR
Brand:
Fandis
Find similar products by selecting one or more attributes.
Select all

Brand

Fandis

Filter Type

Mat

Product Type

Fan Filter

Fan Size

150 mm

Thickness

24.5mm

Frame Material

Plastic

Frame Finish

Plastic

Filter Material

Plastic

Width

179mm

Standards/Approvals

No

Length

179mm

Series

F150

COO (Country of Origin):
CH
The Dirt Filter is a square shaped component measuring 179 mm in both width and length, with a thickness of 24.5mm. It features a frame made of plastic material, ensuring durability and resistance to corrosion. The filter itself is constructed from plastic material as well, designed in a mat configuration.

RoHS compliant

Related links