Sepa Filter Fan, Plastic Filter, Plastic Frame 6.5 mm
- RS Stock No.:
- 284-4665
- Distrelec Article No.:
- 300-66-889
- Mfr. Part No.:
- LFG40-45 MONTIERT
- Brand:
- Sepa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-4665
- Distrelec Article No.:
- 300-66-889
- Mfr. Part No.:
- LFG40-45 MONTIERT
- Brand:
- Sepa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sepa | |
| Product Type | Filter Fan | |
| Thickness | 6.5mm | |
| Frame Material | Plastic | |
| Filter Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Sepa | ||
Product Type Filter Fan | ||
Thickness 6.5mm | ||
Frame Material Plastic | ||
Filter Material Plastic | ||
- COO (Country of Origin):
- IT
The finger guards are designed for standardized fan sizes ranging from 40x40mm up to 175x150mm. They are made of PA6/PA66 material in black color and have a flammability rating of UL94-V-2. Mounting options include either 4 countersunk-head screws DIN EN 965 M4 or 4 tapping screws DIN7983, 3.9. These guards provide protection and safety for various fan applications, ensuring efficient airflow while preventing accidents or injuries to fingers or other objects.
CE compliance
Rohs compliant
flammability UL94-V-2
Related links
- Sepa Filter Fan for 120 mm Fans Plastic Frame 13 mm
- Rittal 3240 Series Filter Fan Plastic Frame, 255 mm
- Rittal 3238 Series Filter Fan Plastic Frame, 148.5 mm
- Rittal 3244 Series Filter Fan Plastic Frame, 323 mm
- Rittal 3239 Series Filter Fan Plastic Frame, 204 mm
- Rittal 3237 Series Filter Fan Plastic Frame, 116.5 mm
- Rittal 3241 Series Filter Fan Plastic Frame, 255 mm
- Rittal 3243 Series Filter Fan Plastic Frame, 323 mm
