Tractel 2 m Fall Arrest Lanyard Screw Carabiner Twin
- RS Stock No.:
- 222-1107
- Mfr. Part No.:
- LDAD12-2-10-53-53
- Brand:
- Tractel
Subtotal (1 unit)*
£108.15
(exc. VAT)
£129.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.15 |
*price indicative
- RS Stock No.:
- 222-1107
- Mfr. Part No.:
- LDAD12-2-10-53-53
- Brand:
- Tractel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Lanyard | |
| Extended Length | 2m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 150kg | |
| Retractable | No | |
| Karabiner Type | Screw | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Lanyard | ||
Extended Length 2m | ||
Leg Type Twin | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 150kg | ||
Retractable No | ||
Karabiner Type Screw | ||
Lanyard Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Tractel LDAD12 series double lanyard equipped with an energy absorber used as a connecting element between the fixed or mobile anchor point and on other hand the harness attachment point. The energy absorber ensures that the fall from a height is stopped safely without the energy absorber a free fall of more than 50 cm can cause injuries. It has length of 2 m.
Capacity of 150 kg
Lanyards can be used vertically or horizontally
Related links
- Tractel 1.5m Fall Arrest Lanyard Screw Karabiner Twin
- Tractel 1m Fall Arrest Lanyard Screw Karabiner Twin
- Tractel 2m Safety Rope Lanyard Screw Karabiner Twin
- Tractel 1.5m Safety Rope Lanyard Screw Karabiner Twin
- Tractel 1m Safety Rope Lanyard Screw Karabiner Twin
- Tractel 2m Fall Arrest Lanyard Screw Karabiner Single
- JSP 2m Fall Arrest Fall Arrest Lanyard Screw Karabiner Twin
- Tractel 2m Safety Rope Lanyard Screw Karabiner Single
