Tractel 1.5m Fall Arrest Lanyard Screw Karabiner Twin

Subtotal (1 unit)*

£103.00

(exc. VAT)

£123.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.00

*price indicative

RS Stock No.:
222-1106
Mfr. Part No.:
LDAD12-1,5-10-53-53
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Extended Length

1.5m

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

No

Harness Connection

Karabiner

Anchorage Connection

Karabiner

Weight Capacity

150kg

Retractable

No

Karabiner Type

Screw

Colour

White

RoHS Status: Exempt

The Tractel LDAD12 series double lanyard equipped with an energy absorber used as a connecting element between the fixed or mobile anchor point and on other hand the harness attachment point. The energy absorber ensures that the fall from a height is stopped safely without the energy absorber a free fall of more than 50 cm can cause injuries. It has length of 1.5 m.

Capacity of 150 kg
Lanyards can be used vertically or horizontally

Related links