3M 1.3 m Fall Protection Y Lanyard Screw Carabiner Twin
- RS Stock No.:
- 876-964
- Mfr. Part No.:
- 7100208175
- Brand:
- 3M
Subtotal (1 unit)*
£89.74
(exc. VAT)
£107.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.74 |
*price indicative
- RS Stock No.:
- 876-964
- Mfr. Part No.:
- 7100208175
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Y Lanyard | |
| Extended Length | 1.3m | |
| Leg Type | Twin | |
| Lanyard Use | Fall Protection | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Retractable | No | |
| Karabiner Type | Screw | |
| Anchorage End Connection | Snap Hook | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Y Lanyard | ||
Extended Length 1.3m | ||
Leg Type Twin | ||
Lanyard Use Fall Protection | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Retractable No | ||
Karabiner Type Screw | ||
Anchorage End Connection Snap Hook | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M Rope Restraint Lanyard is premium fall prevention equipment designed to secure workers at elevation. This safety essential keeps users away from dangerous edges to prevent falls entirely.
High strength 10.5 mm diameter braided polyamide rope
Dual scaffold hooks for versatile anchoring
Sewn terminations with heat shrink protection
Certified to EN354 European safety standards
Related links
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Twin
- Protecta 1.5 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Twin
- Tractel 1.5 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Tractel 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Tractel 1 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 2 m Safety Rope Lanyard Screw Carabiner Twin