CK Work Positioning Fall Arrest Lanyard Lanyard Carabiner
- RS Stock No.:
- 857-666
- Mfr. Part No.:
- T8010
- Brand:
- CK
Subtotal (1 unit)*
£20.00
(exc. VAT)
£24.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.00 |
*price indicative
- RS Stock No.:
- 857-666
- Mfr. Part No.:
- T8010
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Fall Arrest Lanyard | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Weight Capacity | 100kg | |
| Retractable | Yes | |
| Karabiner Type | Lanyard | |
| Lanyard Material | Polyester | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Fall Arrest Lanyard | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Weight Capacity 100kg | ||
Retractable Yes | ||
Karabiner Type Lanyard | ||
Lanyard Material Polyester | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK work positioning lanyard enhances safety during elevated tasks by securing personnel through a reliable and adjustable design, ensuring work restraint while maintaining mobility.
Adjustable rope lanyard Ideal for work restraint
Complete with aluminium scaffold hook and karabiner connector
Polyester rope offers strength and durability
Captivated loop provides wear protection
2m long when fully extended, adjustable to 1.2m
52mm scaffold hook opening
19mm carabineer opening
Conforms to standards EN354 & EN358
Maximum rated load of 100kg
CE certified
Related links
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- CK Fall Arrest Fall Arrest Lanyard Lanyard Carabiner
- Petzl Fall Arrest Lanyard Lanyard Carabiner
- JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
- Petzl 2 m Work Positioning Fall Arrest Lanyard
- KRATOS SAFETY 20 m Work Positioning Fall Arrester Lanyard Carabiner
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
