Petzl Fall Arrest Lanyard Lanyard Carabiner

Subtotal (1 unit)*

£130.33

(exc. VAT)

£156.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.33

*price indicative

RS Stock No.:
832-511
Mfr. Part No.:
S059AA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Lanyard

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Carabiner

Weight Capacity

150kg

Retractable

Yes

Karabiner Type

Lanyard

Anchorage End Connection

Locking Carabiner

Lanyard Material

Aluminium, Polyester

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl tilting device is designed for use with specific litters to enhance safety during evacuations. It is tailored for effective operation in challenging environments, ensuring reliability and performance when needed most.

Compatible with both post-2020 and pre-2020 litter configurations

Utilises multiple attachment points to ensure secure connection

Constructed from lightweight materials for ease of handling

Simple installation and removal, enhancing efficiency during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy