Schneider Electric White Cover Plate Plastic Mounting Frame
- RS Stock No.:
- 276-1616
- Mfr. Part No.:
- INS52151
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£20.32
(exc. VAT)
£24.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £20.32 |
*price indicative
- RS Stock No.:
- 276-1616
- Mfr. Part No.:
- INS52151
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Frame | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Width | 45mm | |
| Mount Type | Flush | |
| Depth | 230mm | |
| Height | 65mm | |
| Range | Unica | |
| Standards/Approvals | RoHS, REACH free of SVHC, EU RoHS, REACH | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Frame | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Width 45mm | ||
Mount Type Flush | ||
Depth 230mm | ||
Height 65mm | ||
Range Unica | ||
Standards/Approvals RoHS, REACH free of SVHC, EU RoHS, REACH | ||
Series Unica system+ | ||
RoHS Status: Exempt
The Schneider Electric 5x Floor box Mounting frame is a outlet box compatible with base box. Its is of rectangular shape.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric White Cover Plate Plastic Mounting Frame
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- Legrand White 2 Gang Plastic Mounting Frame
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- IDC Tools
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
