Schneider Electric White Cover Plate Plastic Mounting Frame

Subtotal (1 unit)*

£19.37

(exc. VAT)

£23.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.37

*price indicative

RS Stock No.:
276-1617
Mfr. Part No.:
INS52152
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Frame

Plate Type

Cover Plate

Colour

White

Material

Plastic

Width

45mm

Mount Type

Flush

Depth

180mm

Height

65mm

Standards/Approvals

REACH, RoHS, REACH free of SVHC, EU RoHS

Range

Unica

Series

Unica system+

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Set of five floor box mounting frames with flush mounting modes, suitable for box installation. Crafted from durable matt plastic, each frame is designed for a secure and strain relief fixing mode. The dimensions of these frames measure 65 mm in height, 45 mm in width, and 180 mm in depth.

Mercury free

RoHS compliant

Toxic heavy metal free

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy