Schneider Electric Grey Plain Galvanised Steel Mounting Plate, Repacked
- RS Stock No.:
- 924-286
- Mfr. Part No.:
- NSYMP8M8
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£60.00
(exc. VAT)
£72.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.00 |
*price indicative
- RS Stock No.:
- 924-286
- Mfr. Part No.:
- NSYMP8M8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Plate Type | Plain | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Width | 800mm | |
| Mount Type | Mount Plate | |
| Screwed/Screwless | By Screwing | |
| Standards/Approvals | RoHS | |
| Height | 400mm | |
| Range | PanelSeT | |
| Product Condition | Repacked | |
| Series | NSYMP | |
| For Use With | PanelSeT SFM | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Plate Type Plain | ||
Colour Grey | ||
Material Galvanised Steel | ||
Width 800mm | ||
Mount Type Mount Plate | ||
Screwed/Screwless By Screwing | ||
Standards/Approvals RoHS | ||
Height 400mm | ||
Range PanelSeT | ||
Product Condition Repacked | ||
Series NSYMP | ||
For Use With PanelSeT SFM | ||
Fixing Standard No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting Plate is designed for efficient compartmentalised applications, offering robust support for installations with eight modules and a nominal width of 800 mm, facilitating streamlined setup and organisation.
Constructed from galvanised steel for enhanced durability
Adjustable in depth every 50 mm to accommodate various installation needs
Plain mounting plate design simplifies integration into existing setups
Fixed using brackets for secure installation
Packed in a single unit to ensure easy handling and transport
Related links
- Schneider Electric Grey Plain Galvanised Steel Mounting Plate, Repacked
- Schneider Electric Grey Galvanised Steel Mounting Plate
- Legrand Plain Galvanised Steel Blanking Plate
- Schneider Electric Grey Mounting Plate Polyester Mounting Plate
- Schneider Electric Grey Zinc Plated Steel Blanking Plate
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Schneider Electric Galvanised Steel Plain Mounting Plate 2.2 m L for Use with Panelset
- Eaton Grey Mounting Plate Galvanised Steel Mounting Plate
