Schneider Electric Grey Plain Galvanised Steel Mounting Plate, Repacked
- RS Stock No.:
- 924-285
- Mfr. Part No.:
- NSYMP24M8
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£191.80
(exc. VAT)
£230.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.80 |
*price indicative
- RS Stock No.:
- 924-285
- Mfr. Part No.:
- NSYMP24M8
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Plate Type | Plain | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Mount Type | Mount Plate | |
| Width | 800mm | |
| Screwed/Screwless | By Screwing | |
| Height | 1.2m | |
| Range | PanelSeT | |
| Standards/Approvals | RoHS | |
| For Use With | PanelSeT SFM | |
| Series | NSYMP | |
| Product Condition | Repacked | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Plate Type Plain | ||
Colour Grey | ||
Material Galvanised Steel | ||
Mount Type Mount Plate | ||
Width 800mm | ||
Screwed/Screwless By Screwing | ||
Height 1.2m | ||
Range PanelSeT | ||
Standards/Approvals RoHS | ||
For Use With PanelSeT SFM | ||
Series NSYMP | ||
Product Condition Repacked | ||
Fixing Standard No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting Plate is a robust accessory designed for compartmentalised applications, featuring a substantial size of 1200x800 mm and constructed from galvanised steel for durability.
Adjustable in depth every 50 mm to accommodate various configurations
Plain mounting plate optimally suits a range compatible with PanelSeT SFM
Manufactured from galvanised steel, ensuring longevity and resilience
Fixing mode utilises brackets for secure installation, enhancing stability
Related links
- Schneider Electric Grey Plain Galvanised Steel Mounting Plate, Repacked
- Schneider Electric Grey Galvanised Steel Mounting Plate
- Legrand Plain Galvanised Steel Blanking Plate
- Schneider Electric Grey Mounting Plate Polyester Mounting Plate
- Schneider Electric Grey Zinc Plated Steel Blanking Plate
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Schneider Electric Galvanised Steel Plain Mounting Plate 2.2 m L for Use with Panelset
- Eaton Grey Mounting Plate Galvanised Steel Mounting Plate
