Schneider Electric Grey Plain Galvanised Steel Mounting Plate, Repacked
- RS Stock No.:
- 924-284
- Mfr. Part No.:
- NSYMP24M6
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£151.88
(exc. VAT)
£182.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.88 |
*price indicative
- RS Stock No.:
- 924-284
- Mfr. Part No.:
- NSYMP24M6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Plate Type | Plain | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Mount Type | Mount Plate | |
| Width | 600mm | |
| Screwed/Screwless | By Screwing | |
| Height | 1.2m | |
| Standards/Approvals | RoHS | |
| Range | PanelSeT | |
| Product Condition | Repacked | |
| For Use With | PanelSeT SFM | |
| Series | NSYMP | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Plate Type Plain | ||
Colour Grey | ||
Material Galvanised Steel | ||
Mount Type Mount Plate | ||
Width 600mm | ||
Screwed/Screwless By Screwing | ||
Height 1.2m | ||
Standards/Approvals RoHS | ||
Range PanelSeT | ||
Product Condition Repacked | ||
For Use With PanelSeT SFM | ||
Series NSYMP | ||
Fixing Standard No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting Plate is designed for compartmentalised applications, providing a robust foundation for the PanelSet SFM system while ensuring efficient integration and optimum use of space.
Nominal dimensions of 1200 mm in height and 600 mm in width for effective fit
Constructed from galvanised steel for enhanced durability and longevity
Adjustable mounting allows for depth modification every 50 mm
Designed to accommodate up to 24 modules, maximising space utilisation
Packaged as a single unit for easy handling and installation
Related links
- Schneider Electric Grey Plain Galvanised Steel Mounting Plate, Repacked
- Schneider Electric Grey Galvanised Steel Mounting Plate
- Legrand Plain Galvanised Steel Blanking Plate
- Schneider Electric Grey Mounting Plate Polyester Mounting Plate
- Schneider Electric Grey Zinc Plated Steel Blanking Plate
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Schneider Electric Galvanised Steel Plain Mounting Plate 2.2 m L for Use with Panelset
- Eaton Grey Mounting Plate Galvanised Steel Mounting Plate
