Schneider Electric Grey Mounting Plate Polyester Mounting Plate

Subtotal (1 unit)*

£45.06

(exc. VAT)

£54.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.06

*price indicative

RS Stock No.:
871-215
Mfr. Part No.:
NSYPMA55
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Polyester

Mount Type

Screw

Width

500mm

Depth

125mm

Screwed/Screwless

Screwed

Height

500mm

Range

PanelSeT

Standards/Approvals

RoHS

For Use With

PLA Enclosure

Series

NSYP

Fixing Standard

No

COO (Country of Origin):
ES
The Schneider Electric isolating polyester mounting plate provides an essential foundation for multifunctional installations, designed specifically for PLA housings with dimensions of H500xB500mm.

Constructed from Durable polyester for robust performance

Grey in colour (RAL 7035), ensuring aesthetic versatility

Supports a permissible continuous load of 150 kg for reliable application

Features dimensions including height of 390 mm, width of 375 mm, and depth of 125 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy