Siemens White 1 Gang Thermoplastic Cover Plate

Subtotal (1 unit)*

£8.93

(exc. VAT)

£10.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.93

*price indicative

RS Stock No.:
611-037
Mfr. Part No.:
5TG2567
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Cover Plate

Colour

White

Material

Thermoplastic

Width

55mm

Standards/Approvals

RoHS, EAC

Height

55mm

COO (Country of Origin):
ES
The Siemens i-system titanium white cover plate is an exquisite accessory designed specifically for built-in command devices with a 18.5 mm diameter. This elegantly crafted cover, measuring 55 x 55 mm, incorporates a sleek and shiny finish in a colour reminiscent of RAL 9010, enhancing the aesthetic appeal of any interior space. Made from durable thermoplast material, it ensures longevity while maintaining a contemporary appearance. Notably, the product features a halogen-free design, aligning with modern environmental standards. The well-thought-out design incorporates elements that ensure compatibility with various installation methods and integration systems, making it an ideal choice for both residential and commercial settings. This salient product not only meets functional demands but also complements your decor.

Designed for seamless integration with built-in command devices

Exhibits a modern and polished appearance that enhances any environment

Constructed from high-quality thermoplast for exceptional durability

Halogen-free design promotes environmental sustainability

Compatibility with different fastening methods simplifies installation

Provides a clean and sophisticated look with its shiny surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy