Siemens 3 Gang Aluminium Mounting Frame

Subtotal (1 unit)*

£301.55

(exc. VAT)

£361.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£301.55

*price indicative

RS Stock No.:
611-017
Mfr. Part No.:
5TG1123-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Frame

Number of Gangs

3

Material

Aluminium

Width

9mm

Height

232mm

Standards/Approvals

EAC, RoHS, CE

Range

DELTA miro

COO (Country of Origin):
DE
The Siemens miro aluminium frame is designed to seamlessly blend functionality with aesthetic appeal, catering to modern requirements in electrical installations. Crafted from authentic aluminium oxide, it boasts a striking yellow finish that not only enhances any environment but also ensures durability and resistance to wear. With dimensions of 232 mm in height and 90 mm in width, it offers a compact yet stylish solution for flush mounting. The frame's innovative design prioritises ease of use and integration, making it an ideal choice for both residential and commercial applications. Moreover, compliance with stringent protection standards further underscores the reliability offered by this exceptional product. Experience the perfect amalgamation of form and function with this thoughtfully engineered frame.

Halogen-free material ensures a safer environment

Shiny appearance adds a touch of elegance

Flush design simplifies integration into various settings

Suitable for horizontal and vertical mounting positions

Constructed from robust metal for enhanced durability

Environmentally friendly with compliance to various approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy