Siemens Yellow 5 Gang Aluminium Mounting Frame
- RS Stock No.:
- 610-769
- Mfr. Part No.:
- 5TG1125-3
- Brand:
- Siemens
Subtotal (1 unit)*
£620.86
(exc. VAT)
£745.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £620.86 |
*price indicative
- RS Stock No.:
- 610-769
- Mfr. Part No.:
- 5TG1125-3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 5 | |
| Product Type | Mounting Frame | |
| Colour | Yellow | |
| Material | Aluminium | |
| Width | 90mm | |
| Mount Type | Terminal | |
| Height | 374mm | |
| Standards/Approvals | EAC, VDE, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 5 | ||
Product Type Mounting Frame | ||
Colour Yellow | ||
Material Aluminium | ||
Width 90mm | ||
Mount Type Terminal | ||
Height 374mm | ||
Standards/Approvals EAC, VDE, CE | ||
- COO (Country of Origin):
- DE
The Siemens aluminium frame is designed to seamlessly integrate into various environments, offering both functionality and aesthetic appeal. Crafted with authentic aluminium oxide, this frame boasts a striking yellow oxide finish that adds a touch of modernity. Its versatile dimensions of 347 x 90 mm make it suitable for a range of applications. With a flush design, this frame ensures a sleek and unobtrusive installation, whether mounted horizontally or vertically. This product not only meets the demands of everyday installation but also complies with IP20 protection standards, ensuring durability and reliability for a wide array of settings.
The frame is constructed from high-quality aluminium ensuring strength and resilience
Features a shiny finish that enhances its visual appeal in any interior
Offers flexibility for flush mounting accommodating diverse installation preferences
Protection class IP20 provides adequate safety for indoor applications
Designed to be halogen-free supporting environmentally conscious choices
The structure is suitable for built-in installations enhancing its adaptability
No hinged lid or labelling field offering a clean and minimalistic design
Related links
- Siemens Natural 5 Gang Aluminium Mounting Frame
- Siemens Yellow 2 Gang Aluminium Mounting Frame
- Siemens 1 Gang Aluminium Mounting Frame
- Siemens Natural 3 Gang Aluminium Mounting Frame
- Siemens 4 Gang Aluminium Mounting Frame
- Siemens 3 Gang Aluminium Mounting Frame
- Siemens Natural 2 Gang Aluminium Mounting Frame
- Siemens Electric White 1 Gang Aluminium Mounting Frame
